BournsCR0402-FX-2202GLFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 22K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
22K | |
1% | |
50 | |
No | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.32 | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
The CR0402-FX-2202GLF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.