BournsCR0603-FX-1803ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this CR0603-FX-1803ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.