BournsCR0603-FX-4752ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-4752ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 47.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

1.281 Stück: morgen versandbereit

    Total2,95 €Price for 1281

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1281
      Maximum Of:
      1281
      Country Of origin:
      Taiwan
         
      • Price: 0,0023 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.281 Stück
      • Price: 0,0023 €