50% Off

BournsCR0603-JW-102GLFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a CR0603-JW-102GLF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%.

100 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      Taiwan
         
      • Price: 0,0143 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 100 Stück
      • Price: 0,0143 €