50% Off

BournsCR0603-JW-560ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

The CR0603-JW-560ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

12.256 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1710+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      12256
      Country Of origin:
      Taiwan
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1710+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 12.256 Stück
      • Price: 0,0006 €