50% Off

BournsCR0805-FX-6801ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 6.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this CR0805-FX-6801ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 6.8K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

31.950 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,32 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1802+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      31950
      Country Of origin:
      Taiwan
         
      • Price: 0,0144 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1802+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 31.950 Stück
      • Price: 0,0144 €