BournsCR0805-JW-153ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 15K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this CR0805-JW-153ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 15K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.
EDA / CAD Models |