50% Off

BournsCR0805-JW-511ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 510 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

This is a CR0805-JW-511ELF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1.216 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1827+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1216
      Country Of origin:
      Taiwan
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1827+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.216 Stück
      • Price: 0,0140 €