50% Off

BournsCR0805-JW-751ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 750 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this CR0805-JW-751ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 750 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

1.504 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1604+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1504
      Country Of origin:
      Taiwan
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1604+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.504 Stück
      • Price: 0,0006 €