BournsCR1206-FX-6801ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
6.8K | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.1 | |
1.55 | |
0.55 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a CR1206-FX-6801ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.