Murata ManufacturingCR2430//15T1BWWBatterien
Lithium Battery Coin 3V 300mAh Primary Bulk
RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Coin | |
3 | |
0.3 | |
Lithium Manganese Dioxide | |
1 | |
0.0002 | |
-30 | |
High Energy Density|High Voltage|Lightweight | |
70 | |
Yes | |
CR2430 | |
Bulk | |
No | |
Durchmesser | 24.5 |
Verpackungshöhe | 3 |
Leiterplatte geändert | 2 |
2 |