50% Off
BournsCR2512-JW-221ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
220 | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.1 | |
0.6 | |
Surface Mount |
This is a CR2512-JW-221ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 220 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device is made with thick film technology. It has a tolerance of 5%.