VishayCRA06E08320K0FTAWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 20K Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
20K | |
1% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.5 | |
0.5 | |
Surface Mount |
Conserve space and power by adopting this CRA06E08320K0FTA resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 20K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The CRA06E08320K0FTA part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. This product's terminal pitch is 0.8 mm.
EDA / CAD Models |