50% Off

VishayCRA06S0831K50JTAWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their CRA06S0831K50JTA resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1.5K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The CRA06S0831K50JTA part has a convex termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

3.366 Stück: heute versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      52 Wochen
      Minimum Of :
      1
      Maximum Of:
      3366
      Country Of origin:
      Israel
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      52 Wochen
      Country Of origin:
      Israel
      • In Stock: 3.366 Stück
      • Price: 0,0035 €