50% Off
VishayCRA12E08310K0JTRWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
10K | |
5% | |
50 | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
2012 | |
1206 | |
Convex | |
8 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2012(4 X 1206) | |
5.08 | |
3.05 | |
0.55 | |
Surface Mount |
This CRA12E08310K0JTR resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CRA12E08310K0JTR part has a convex termination style. This device utilizes thick film technology. This product is 5.08 mm long, 0.55 mm tall and 3.05 mm deep.
EDA / CAD Models |