50% Off
VishayCRCW020113K0FKEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
13K | |
1% | |
30 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
N/R | |
0.6 | |
0.3 | |
0.23 | |
0.00017 | |
N/R | |
Surface Mount |
This is a CRCW020113K0FKED fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 13K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |