50% Off
VishayCRCW020142K2FKEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 42.2K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
42.2K | |
1% | |
30 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
N/R | |
0.6 | |
0.3 | |
0.23 | |
0.00017 | |
N/R | |
Surface Mount |
Use this CRCW020142K2FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 42.2K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
EDA / CAD Models |