50% Off
VishayCRCW020168K1FNEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 68.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
68.1K | |
1% | |
30 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
N/R | |
0.6 | |
0.3 | |
0.23 | |
0.00017 | |
N/R | |
±0.05 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a CRCW020168K1FNED fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 68.1K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.
EDA / CAD Models |