50% Off
VishayCRCW02018K87FKEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 8.87K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
8.87K | |
1% | |
30 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
N/R | |
0.6 | |
0.3 | |
0.23 | |
0.00017 | |
N/R | |
Surface Mount |
EDA / CAD Models |