50% Off
VishayCRCW0402140KFKEDHPWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 140K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
140K | |
1% | |
50 | |
No | |
0.2 (1/5) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.3 | |
0.00065 | |
N/R | |
Surface Mount |
EDA / CAD Models |