50% Off

VishayCRCW04021R58FKEDWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 1.58 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW04021R58FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1.58 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

6.784 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      6784
      Country Of origin:
      Israel
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Israel
      • In Stock: 6.784 Stück
      • Price: 0,0036 €