50% Off
VishayCRCW04026R81FNEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 6.81 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
6.81 | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.35 | |
0.00065 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
Use this CRCW04026R81FNED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 6.81 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.
EDA / CAD Models |