Reduced Price
VishayCRCW060310M0JNECWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
The CRCW060310M0JNEC fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.