50% Off
VishayCRCW1206825RFKEAHPWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 825 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
This is a CRCW1206825RFKEAHP fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 825 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |