50% Off
VishayCRCW2010365RFKEFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 365 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
365 | |
1% | |
400 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
2010 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
N/R | |
5 | |
2.5 | |
0.6 | |
0.0255 | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this CRCW2010365RFKEF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 365 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.
EDA / CAD Models |