VishayCRCW251211K8FKEGWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 11.8K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
11.8K | |
1% | |
500 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.3 | |
3.15 | |
0.6 | |
0.0405 | |
N/R | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |