VishayCRCW251217K8FKEGWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 17.8K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Use this CRCW251217K8FKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 17.8K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
EDA / CAD Models |