Reduced Price
VishayCRCW25124K70JNEHWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
4.7K | |
5% | |
500 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.3 | |
3.15 | |
0.6 | |
0.0405 | |
N/R | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
The CRCW25124K70JNEH fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.