C&KCRD16CM0SBDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Add current flow control to your printed circuit simply through the use of C&K Components' CRD16CM0SB dual in-line package switch. It has a SP16T configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The CRD16CM0SB DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10 mm long, 6.89 mm tall and 10 mm deep. This product's terminal pitch is 2.54 mm.