BournsCRE2512-FZ-R002E-2Widerstand, fest, Oberflächenmontage, einzeln

Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRE2512-FZ-R002E-2 fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 2m Ohm. This dependable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 170 °C. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Auf Lager: 40.151 Stück

Regional Inventory: 8.151

    Total123,38 €Price for 411

    8.151 auf Lager: heute versandbereit

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      411
      Maximum Of:
      8151
      Country Of origin:
      Taiwan
         
      • Price: 0,3002 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 8.151 Stück
      • Price: 0,3002 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2241+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 32.000 Stück
      • Price: 0,135 €