50% Off

BournsCRL0603-FW-5R10ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

This is a CRL0603-FW-5R10ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 5.1 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

5.746 Stück: heute versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1752+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      5746
      Country Of origin:
      Taiwan
         
      • Price: 0,0018 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1752+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.746 Stück
      • Price: 0,0018 €