BournsCRL1206-FW-2R40ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 2.4 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a CRL1206-FW-2R40ELF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.4 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology.