50% Off

BournsCRL1206-FW-R820ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 0.82 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a CRL1206-FW-R820ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 820m Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

Import TariffMay apply to this part

990 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1947+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      990
      Country Of origin:
      Taiwan
         
      • Price: 0,0166 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1947+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 990 Stück
      • Price: 0,0166 €