50% Off

BournsCRL2010-JW-R100ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 0.1 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R

Use this CRL2010-JW-R100ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3.859 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      3859
      Country Of origin:
      Taiwan
         
      • Price: 0,0633 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2126+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.859 Stück
      • Price: 0,0633 €