BournsCRM2512-FX-1001ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R

This is a CRM2512-FX-1001ELF fixed single surface-mount resistor from Bourns. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%.

3.349 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      3349
      Country Of origin:
      Taiwan
         
      • Price: 0,1129 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.349 Stück
      • Price: 0,1129 €