BournsCRT0603-BY-1003ELFWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

This is a CRT0603-BY-1003ELF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

11 Stück: heute versandbereit

    Total0,15 €Price for 11

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      11
      Maximum Of:
      11
      Country Of origin:
      Taiwan
         
      • Price: 0,014 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 11 Stück
      • Price: 0,014 €