BournsCRT0805-BY-4R70ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 4.7 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
4.7 | |
0.1% | |
150 | |
Yes | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.55 | |
Surface Mount |
Use this CRT0805-BY-4R70ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 4.7 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.