Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 5.1(Max) |
Verpackungsbreite | 14(Max) |
Verpackungslänge | 16.05(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | TO-268AA |
3 | |
Leitungsform | Gull-wing |
By triggering a current you can turn on this pct CS20-25MOT1 thyristor manufactured from Ixys Corporation. This device has a surge current rating of 200 A. Its repetitive peak forward blocking voltage is 2500 V, while its repetitive peak reverse voltage is 2500 V. This SCR thyristor has a minimum operating temperature of -10 °C and a maximum of 70 °C.