Central SemiconductorCS202-4D TIN/LEADSilicon Controlled Rectifiers - SCRs
SCR 400V 4A(RMS) 30A 3-Pin(3+Tab) TO-202 Box
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Continue to operate your scr CS202-4D TIN/LEAD thyristor manufactured from Central Semiconductor by applying a forward-biased voltage. This device has a surge current rating of 30 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.