Central SemiconductorCS223-2M TRSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 10A 4-Pin(3+Tab) SOT-223 T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
10(Min) | |
0.8 | |
0.2 | |
10 | |
2 | |
600 | |
1.7@4A | |
600 | |
0.01 | |
No | |
-40 | |
125 |
Continue to operate your scr CS223-2M TR thyristor manufactured from Central Semiconductor by applying a forward-biased voltage. This device has a surge current rating of 10 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.