Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
2.5 | |
50 | |
480 | |
100 | |
800 | |
10 | |
1.8@80A | |
800 | |
32 | |
3 | |
No | |
-40 | |
125 | |
Befestigung | Stud |
Verpackungshöhe | 39.5 |
Verpackungsbreite | 14 |
Verpackungslänge | 15.7 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-208AA |
3 | |
Leitungsform | Terminal Stud |
This scr CS23-08IO2 thyristor manufactured from Ixys Corporation is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 480 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.