AmphenolCS3106A-22-19PSteckverbinder, rund
Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The mil-dtl-5015 circular CS3106A-22-19P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 22-19. It has a straight body orientation. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 40.33 mm. It uses the solder cup termination method.