Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 41.3 mm |
Verpackungsbreite | 17 mm |
Verpackungslänge | 19.62 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-208AC |
3 | |
Leitungsform | Terminal Stud |
A simple current trigger will turn on this scr CS35-12IO4 thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 1340 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.