IXYSCS45-08IO1Silicon Controlled Rectifiers - SCRs
SCR Diode 800V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1000 | |
500 | |
1.5 | |
80 | |
560 | |
100 | |
800 | |
10 | |
1.73@90A | |
800 | |
45 | |
71 | |
0.05 | |
No | |
-40 | |
125 | |
Befestigung | Through Hole |
Verpackungshöhe | 21.46(Max) mm |
Verpackungsbreite | 5.3(Max) mm |
Verpackungslänge | 16.26(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AD |
3 | |
Leitungsform | Through Hole |
Turn this scr CS45-08IO1 thyristor manufactured from Ixys Corporation on by inducing a small current to it. This device has a surge current rating of 560 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.