Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The high performance buck CS51031YDR8G DC voltage controller from ON Semiconductor is a great way to change DC voltage levels in your circuit. Its output produces a current of 1(Max) A. This DC voltage controller has single output. With an output that has a voltage of 20(Max) V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 16 V. This part offers a switching frequency of 240 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |