VishayCSC08A03249RFEKWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 249 Ohm 1% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
4 | |
249 | |
1% | |
100 | |
1 | |
0.3 | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.07 | |
2.49 | |
4.95 | |
4.95 | |
Through Hole |
This CSC08A03249RFEK resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 249 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The CSC08A03249RFEK part has a pin termination style.