VishayCSC10A012K20GPAWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Network | |
9 | |
2.2K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
25.15 | |
2.49 | |
4.95 | |
4.95 | |
Through Hole |
Use this CSC10A012K20GPA resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 9 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The CSC10A012K20GPA part has a pin termination style. This part has an operating temperature of -55 to 125 °C.