HoneywellCSCA0400A000B15B01Stromsensoren
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
±900 | |
±2 | |
7(Max) | |
±14.25 | |
±15 | |
±15.75 | |
-10 | |
80 | |
Befestigung | Screw |
Verpackungshöhe | 28.97 |
Verpackungsbreite | 35.06 |
Verpackungslänge | 39.9 |
Leiterplatte geändert | 4 |
4 |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this CSCA0400A000B15B01 current sensor from Honeywell. It has an operating frequency of 50 kHz. This device's minimum operating supply voltage of ±14.25 V, while its maximum is ±15.75 V. This part has a temperature range of -10 °C to 80 °C.