Texas InstrumentsCSD16412Q5A
Trans MOSFET N-CH 25V 14A 8-Pin VSONP EP T/R
EAR99 | |
Active | |
CSD16412Q5A | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Texas Instruments' CSD16412Q5A power MOSFET can provide a solution. Its maximum power dissipation is 3000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
EDA / CAD Models |