ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 6.1(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | LSON-CLIP EP |
Stiftanzahl | 8 |
Leitungsform | No Lead |
This CSD87352Q5D specialized power IC from Texas Instruments will generate stable and consistent voltages for your non ideal electronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has a maximum operating temperature of 125 °C.